
RP73PF2A261RBTDF | |
---|---|
DigiKey Part Number | 1712-RP73PF2A261RBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A261RBTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A261RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A261RBTDF |
Description | RES SMD 261 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 261 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A261RBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $2.01700 | $20.17 |
25 | $1.87360 | $46.84 |
50 | $1.76980 | $88.49 |
100 | $1.67270 | $167.27 |
250 | $1.55552 | $388.88 |
500 | $1.47584 | $737.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.45385 | $1,453.85 |
2,000 | $1.19019 | $2,380.38 |
3,000 | $1.18417 | $3,552.51 |