
5-2176088-8 | |
---|---|
DigiKey Part Number | A110160TR-ND - Tape & Reel (TR) A110160CT-ND - Cut Tape (CT) A110160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-2176088-8 |
Description | RES SMD 3.48K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.48 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 5-2176088-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $2.27400 | $22.74 |
25 | $2.10840 | $52.71 |
50 | $1.99040 | $99.52 |
100 | $1.88200 | $188.20 |
250 | $1.75060 | $437.65 |
500 | $1.66158 | $830.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.69171 | $1,691.71 |
2,000 | $1.61441 | $3,228.82 |
3,000 | $1.57317 | $4,719.51 |
5,000 | $1.52514 | $7,625.70 |
7,000 | $1.49581 | $10,470.67 |
10,000 | $1.46662 | $14,666.20 |
12,000 | $1.45242 | $17,429.04 |
24,000 | $1.40273 | $33,665.52 |
25,000 | $1.40000 | $35,000.00 |