
5-2176088-6 | |
---|---|
DigiKey Part Number | A110158TR-ND - Tape & Reel (TR) A110158CT-ND - Cut Tape (CT) A110158DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-2176088-6 |
Description | RES SMD 3.32K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 5-2176088-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.93500 | $19.35 |
25 | $1.79800 | $44.95 |
50 | $1.69740 | $84.87 |
100 | $1.60440 | $160.44 |
250 | $1.49164 | $372.91 |
500 | $1.41524 | $707.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.42710 | $1,427.10 |
2,000 | $1.36108 | $2,722.16 |
3,000 | $1.32582 | $3,977.46 |
5,000 | $1.28472 | $6,423.60 |
7,000 | $1.25960 | $8,817.20 |
10,000 | $1.23459 | $12,345.90 |
12,000 | $1.22242 | $14,669.04 |
24,000 | $1.17979 | $28,314.96 |
25,000 | $1.17745 | $29,436.25 |