
4-2176094-8 | |
---|---|
DigiKey Part Number | A110790TR-ND - Tape & Reel (TR) A110790CT-ND - Cut Tape (CT) A110790DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-2176094-8 |
Description | RES SMD 374K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 374 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 4-2176094-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.11800 | $21.18 |
25 | $1.96080 | $49.02 |
50 | $1.85240 | $92.62 |
100 | $1.75060 | $175.06 |
250 | $1.62840 | $407.10 |
500 | $1.54514 | $772.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.43282 | $1,432.82 |
2,000 | $1.18715 | $2,374.30 |