
RP73PF2A2K21BTDF | |
---|---|
DigiKey Part Number | A110576TR-ND - Tape & Reel (TR) A110576CT-ND - Cut Tape (CT) A110576DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A2K21BTDF |
Description | RES SMD 2.21K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A2K21BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $2.05300 | $20.53 |
25 | $1.90840 | $47.71 |
50 | $1.80140 | $90.07 |
100 | $1.70210 | $170.21 |
250 | $1.58340 | $395.85 |
500 | $1.50262 | $751.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.52938 | $1,529.38 |
2,000 | $1.45902 | $2,918.04 |
3,000 | $1.42141 | $4,264.23 |
5,000 | $1.37763 | $6,888.15 |
7,000 | $1.35087 | $9,456.09 |
10,000 | $1.32424 | $13,242.40 |
12,000 | $1.31129 | $15,735.48 |
24,000 | $1.26592 | $30,382.08 |
25,000 | $1.26343 | $31,585.75 |