
RP73PF2A2K1BTDF | |
---|---|
DigiKey Part Number | 1712-RP73PF2A2K1BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A2K1BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A2K1BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A2K1BTDF |
Description | RES SMD 2.1K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A2K1BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $2.08600 | $20.86 |
25 | $1.93120 | $48.28 |
50 | $1.82280 | $91.14 |
100 | $1.72350 | $172.35 |
250 | $1.60312 | $400.78 |
500 | $1.52134 | $760.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.53669 | $1,536.69 |
2,000 | $1.29911 | $2,598.22 |
3,000 | $1.29269 | $3,878.07 |
24,000 | $1.28199 | $30,767.76 |
25,000 | $1.27948 | $31,987.00 |