
4-2176092-2 | |
|---|---|
DigiKey Part Number | A110570TR-ND - Tape & Reel (TR) A110570CT-ND - Cut Tape (CT) A110570DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-2176092-2 |
Description | RES SMD 1.91K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.91 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 4-2176092-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $2.37400 | $23.74 |
| 25 | $2.20280 | $55.07 |
| 50 | $2.08040 | $104.02 |
| 100 | $1.96700 | $196.70 |
| 250 | $1.83044 | $457.61 |
| 500 | $1.73744 | $868.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.76933 | $1,769.33 |
| 2,000 | $1.68881 | $3,377.62 |
| 3,000 | $1.64587 | $4,937.61 |
| 5,000 | $1.59585 | $7,979.25 |
| 7,000 | $1.56531 | $10,957.17 |
| 10,000 | $1.53492 | $15,349.20 |
| 12,000 | $1.52016 | $18,241.92 |
| 24,000 | $1.46843 | $35,242.32 |
| 25,000 | $1.46559 | $36,639.75 |

