
4-2176091-5 | |
---|---|
DigiKey Part Number | A110468TR-ND - Tape & Reel (TR) A110468CT-ND - Cut Tape (CT) A110468DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-2176091-5 |
Description | RES SMD 165 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 165 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 4-2176091-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $2.07400 | $20.74 |
25 | $1.92280 | $48.07 |
50 | $1.81440 | $90.72 |
100 | $1.71550 | $171.55 |
250 | $1.59568 | $398.92 |
500 | $1.51402 | $757.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.54111 | $1,541.11 |
2,000 | $1.47020 | $2,940.40 |
3,000 | $1.43234 | $4,297.02 |
5,000 | $1.38823 | $6,941.15 |
7,000 | $1.36128 | $9,528.96 |
10,000 | $1.33447 | $13,344.70 |
12,000 | $1.32141 | $15,856.92 |
24,000 | $1.27572 | $30,617.28 |
25,000 | $1.27321 | $31,830.25 |