0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-2176091-2

DigiKey Part Number
A110465TR-ND - Tape & Reel (TR)
A110465CT-ND - Cut Tape (CT)
A110465DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4-2176091-2
Description
RES SMD 154 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
154 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
4-2176091-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 947
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$2.01200$20.12
25$1.86880$46.72
50$1.76540$88.27
100$1.66850$166.85
250$1.55156$387.89
500$1.47224$736.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.49826$1,498.26
2,000$1.42921$2,858.42
3,000$1.39231$4,176.93
5,000$1.34936$6,746.80
7,000$1.32311$9,261.77
10,000$1.29696$12,969.60
12,000$1.28426$15,411.12
24,000$1.23972$29,753.28
25,000$1.23728$30,932.00
Manufacturers Standard Package