0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF2A158RBTDF

DigiKey Part Number
1712-RP73PF2A158RBTDFTR-ND - Tape & Reel (TR)
1712-RP73PF2A158RBTDFCT-ND - Cut Tape (CT)
1712-RP73PF2A158RBTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF2A158RBTDF
Description
RES SMD 158 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
158 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF2A158RBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,734
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$2.11000$21.10
25$1.96080$49.02
50$1.85080$92.54
100$1.74980$174.98
250$1.62776$406.94
500$1.54448$772.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.57216$1,572.16
2,000$1.49999$2,999.98
3,000$1.46142$4,384.26
5,000$1.41653$7,082.65
7,000$1.38909$9,723.63
10,000$1.36177$13,617.70
12,000$1.34849$16,181.88
24,000$1.30197$31,247.28
25,000$1.29942$32,485.50
Manufacturers Standard Package