
4-2176088-9 | |
---|---|
DigiKey Part Number | A110151TR-ND - Tape & Reel (TR) A110151CT-ND - Cut Tape (CT) A110151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-2176088-9 |
Description | RES SMD 2.8K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.8 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 4-2176088-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.09400 | $20.94 |
25 | $1.94120 | $48.53 |
50 | $1.83260 | $91.63 |
100 | $1.73250 | $173.25 |
250 | $1.61164 | $402.91 |
500 | $1.52922 | $764.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.42346 | $1,423.46 |
2,000 | $1.35761 | $2,715.22 |
3,000 | $1.32244 | $3,967.32 |
5,000 | $1.28144 | $6,407.20 |
7,000 | $1.25639 | $8,794.73 |
10,000 | $1.23144 | $12,314.40 |
12,000 | $1.21930 | $14,631.60 |
24,000 | $1.17678 | $28,242.72 |
25,000 | $1.17445 | $29,361.25 |