
4-1625868-8 | |
---|---|
DigiKey Part Number | A110372TR-ND - Tape & Reel (TR) A110372CT-ND - Cut Tape (CT) A110372DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-1625868-8 |
Description | RES SMD 16.5 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16.5 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 4-1625868-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.11000 | $21.10 |
25 | $1.95760 | $48.94 |
50 | $1.84740 | $92.37 |
100 | $1.74650 | $174.65 |
250 | $1.62480 | $406.20 |
500 | $1.54186 | $770.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.49826 | $1,498.26 |
2,000 | $1.42921 | $2,858.42 |
3,000 | $1.39231 | $4,176.93 |
5,000 | $1.34936 | $6,746.80 |
7,000 | $1.32311 | $9,261.77 |
10,000 | $1.29696 | $12,969.60 |
12,000 | $1.28426 | $15,411.12 |
24,000 | $1.23972 | $29,753.28 |
25,000 | $1.23728 | $30,932.00 |