
4-1625868-5 | |
---|---|
DigiKey Part Number | A110369TR-ND - Tape & Reel (TR) A110369CT-ND - Cut Tape (CT) A110369DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-1625868-5 |
Description | RES SMD 15.4 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15.4 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 4-1625868-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $2.38900 | $23.89 |
25 | $2.21680 | $55.42 |
50 | $2.09380 | $104.69 |
100 | $1.97970 | $197.97 |
250 | $1.84220 | $460.55 |
500 | $1.74862 | $874.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.65788 | $1,657.88 |
2,000 | $1.41952 | $2,839.04 |
3,000 | $1.39124 | $4,173.72 |