
36502A33NJTDG | |
|---|---|
DigiKey Part Number | A103782TR-ND - Tape & Reel (TR) A103782CT-ND - Cut Tape (CT) A103782DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36502A33NJTDG |
Description | FIXED IND 33NH 500MA 270 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Wirewound Inductor 500 mA 270mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36502A33NJTDG Models |
Category | DC Resistance (DCR) 270mOhm Max |
Mfr | Q @ Freq 60 @ 500MHz |
Series | Frequency - Self Resonant 2.05GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2015 Metric) |
Tolerance ±5% | Supplier Device Package 0805 (2012 Metric) |
Current Rating (Amps) | Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm) |
Shielding Unshielded | Height - Seated (Max) 0.060" (1.52mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AISC-0805-R033J-T | Abracon LLC | 39 | 535-10495-1-ND | $1.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.72100 | $27.21 |
| 100 | $2.24040 | $224.04 |
| 1,000 | $1.84268 | $1,842.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.73745 | $3,474.90 |
| 4,000 | $1.63836 | $6,553.44 |
| 6,000 | $1.58309 | $9,498.54 |
| 10,000 | $1.51617 | $15,161.70 |
| 14,000 | $1.47368 | $20,631.52 |
| 20,000 | $1.42999 | $28,599.80 |

