0805C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36501JR27JTDG

DigiKey Part Number
A103723TR-ND - Tape & Reel (TR)
A103723CT-ND - Cut Tape (CT)
A103723DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
36501JR27JTDG
Description
FIXED IND 270NH 200MA 2.1OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
270 nH Unshielded Wirewound Inductor 200 mA 2.1Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
36501JR27JTDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
270 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.1Ohm Max
Q @ Freq
25 @ 250MHz
Frequency - Self Resonant
900MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Height - Seated (Max)
0.040" (1.02mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,384
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$2.62600$26.26
100$2.15760$215.76
1,000$1.77408$1,774.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.67274$3,345.48
4,000$1.57736$6,309.44
6,000$1.52414$9,144.84
10,000$1.45972$14,597.20
14,000$1.41881$19,863.34
20,000$1.37674$27,534.80
50,000$1.34645$67,322.50
Manufacturers Standard Package