
36501JR12JTDG | |
---|---|
DigiKey Part Number | A102560TR-ND - Tape & Reel (TR) A102560CT-ND - Cut Tape (CT) A102560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36501JR12JTDG |
Description | FIXED IND 120NH 300MA 650MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Wirewound Inductor 300 mA 650mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36501JR12JTDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 120 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 32 @ 250MHz | |
Frequency - Self Resonant | 1.3GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.071" L x 0.044" W (1.80mm x 1.12mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.61900 | $26.19 |
100 | $2.15210 | $215.21 |
1,000 | $1.76955 | $1,769.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.66848 | $3,336.96 |
4,000 | $1.57333 | $6,293.32 |
6,000 | $1.52025 | $9,121.50 |
10,000 | $1.45600 | $14,560.00 |
14,000 | $1.41519 | $19,812.66 |
20,000 | $1.37322 | $27,464.40 |
50,000 | $1.34301 | $67,150.50 |