
36501E15NJTDG | |
---|---|
DigiKey Part Number | A102345TR-ND - Tape & Reel (TR) A102345CT-ND - Cut Tape (CT) A102345DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36501E15NJTDG |
Description | FIXED IND 15NH 560MA 172MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Wirewound Inductor 560 mA 172mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36501E15NJTDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 15 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 172mOhm Max | |
Q @ Freq | 24 @ 250MHz | |
Frequency - Self Resonant | 3.28GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.050" L x 0.030" W (1.27mm x 0.76mm) | |
Height - Seated (Max) | 0.024" (0.61mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $3.40800 | $34.08 |
100 | $2.79910 | $279.91 |
1,000 | $2.30163 | $2,301.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.17029 | $4,340.58 |
4,000 | $2.04659 | $8,186.36 |
6,000 | $1.97762 | $11,865.72 |
10,000 | $1.89407 | $18,940.70 |
14,000 | $1.84105 | $25,774.70 |
20,000 | $1.79862 | $35,972.40 |