Similar
Similar
Similar

36501E11NJTDG | |
|---|---|
DigiKey Part Number | A103701TR-ND - Tape & Reel (TR) A103701CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 36501E11NJTDG |
Description | FIXED IND 11NH 640MA 120 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 nH Unshielded Wirewound Inductor 640 mA 120mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36501E11NJTDG Models |
Category | Q @ Freq 24 @ 250MHz |
Mfr | Frequency - Self Resonant 3.68GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.050" L x 0.030" W (1.27mm x 0.76mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.61mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 120mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744765111A | Würth Elektronik | 701 | 732-1724-1-ND | $3.62000 | Similar |
| IMC0402ER11NJ01 | Vishay Dale | 0 | IMC0402ER11NJ01-ND | $1.19574 | Similar |
| LRW0402WJ11NGG001T | Johanson Technology Inc. | 0 | 712-LRW0402WJ11NGG001TTR-ND | $0.70623 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.17307 | $4,346.14 |




