
36401E27NGTDF | |
|---|---|
DigiKey Part Number | A129478TR-ND - Tape & Reel (TR) A129478CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 36401E27NGTDF |
Description | FIXED IND 27NH 75MA 3.25 OHM SMD |
Customer Reference | |
Detailed Description | 27 nH Unshielded Thin Film Inductor 75 mA 3.25Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36401E27NGTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Thin Film | |
Material - Core | - | |
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.25Ohm Max | |
Q @ Freq | 13 @ 500MHz | |
Frequency - Self Resonant | 2.5GHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.95400 | $9.54 |
| 100 | $0.78760 | $78.76 |

