36401E1N5ATDF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 4,364
Unit Price: $0.82000
Datasheet
3640,SigmaInductors0402(1005Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36401E1N5ATDF

DigiKey Part Number
36401E1N5ATDF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
36401E1N5ATDF
Description
FIXED IND 1.5NH 700MA 250MOHM SM
Customer Reference
Detailed Description
1.5 nH Unshielded Thin Film Inductor 700 mA 250mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
36401E1N5ATDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Thin Film
Material - Core
-
Inductance
1.5 nH
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
250mOhm Max
Q @ Freq
13 @ 500MHz
Frequency - Self Resonant
10GHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes