
36401E18NGTDF | |
---|---|
DigiKey Part Number | A129468TR-ND - Tape & Reel (TR) A129468CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 36401E18NGTDF |
Description | FIXED IND 18NH 100MA 2.15OHM SMD |
Customer Reference | |
Detailed Description | 18 nH Unshielded Thin Film Inductor 100 mA 2.15Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36401E18NGTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Thin Film | |
Material - Core | - | |
Inductance | 18 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.15Ohm Max | |
Q @ Freq | 13 @ 500MHz | |
Frequency - Self Resonant | 3.1GHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.57500 | $5.75 |
100 | $0.47210 | $47.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.40373 | $403.73 |