
36401E12NGTDF | |
---|---|
DigiKey Part Number | A129465TR-ND - Tape & Reel (TR) A129465CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 36401E12NGTDF |
Description | FIXED IND 12NH 180MA 1.55OHM SMD |
Customer Reference | |
Detailed Description | 12 nH Unshielded Thin Film Inductor 180 mA 1.55Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36401E12NGTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Thin Film | |
Material - Core | - | |
Inductance | 12 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.55Ohm Max | |
Q @ Freq | 13 @ 500MHz | |
Frequency - Self Resonant | 3.7GHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.43500 | $4.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.41679 | $416.79 |