3613C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3613C470K

DigiKey Part Number
A102549TR-ND - Tape & Reel (TR)
A102549CT-ND - Cut Tape (CT)
A102549DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3613C470K
Description
FIXED IND 47UH 140MA 5 OHM SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Inductor 140 mA 5Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
47 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
5Ohm Max
Q @ Freq
50 @ 2.52MHz
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-30°C ~ 100°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,988
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.27000$4.27
10$3.52300$35.23
100$2.89360$289.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.52374$1,261.87
1,000$2.37955$2,379.55
1,500$2.29913$3,448.69
2,500$2.20176$5,504.40
3,500$2.13993$7,489.76
5,000$2.07632$10,381.60
12,500$1.92166$24,020.75
25,000$1.86636$46,659.00
Manufacturers Standard Package