
3613C470K | |
---|---|
DigiKey Part Number | A102549TR-ND - Tape & Reel (TR) A102549CT-ND - Cut Tape (CT) A102549DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3613C470K |
Description | FIXED IND 47UH 140MA 5 OHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Inductor 140 mA 5Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5Ohm Max | |
Q @ Freq | 50 @ 2.52MHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -30°C ~ 100°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $3.52300 | $35.23 |
100 | $2.89360 | $289.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.52374 | $1,261.87 |
1,000 | $2.37955 | $2,379.55 |
1,500 | $2.29913 | $3,448.69 |
2,500 | $2.20176 | $5,504.40 |
3,500 | $2.13993 | $7,489.76 |
5,000 | $2.07632 | $10,381.60 |
12,500 | $1.92166 | $24,020.75 |
25,000 | $1.86636 | $46,659.00 |