
356056RJT | |
---|---|
DigiKey Part Number | A144075TR-ND - Tape & Reel (TR) A144075CT-ND - Cut Tape (CT) A144075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 356056RJT |
Description | RES 3560 56R 5% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 6W Chip Resistor Nonstandard Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 356056RJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.457" L x 0.270" W (11.60mm x 6.85mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.38000 | $13.38 |
10 | $8.98300 | $89.83 |
25 | $7.98120 | $199.53 |
50 | $7.40300 | $370.15 |
100 | $6.94320 | $694.32 |
250 | $6.74320 | $1,685.80 |
500 | $6.20654 | $3,103.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.84420 | $6,844.20 |
2,000 | $5.81996 | $11,639.92 |
3,000 | $5.73637 | $17,209.11 |
5,000 | $5.64572 | $28,228.60 |
7,000 | $5.59380 | $39,156.60 |
10,000 | $5.54466 | $55,446.60 |
12,000 | $5.52165 | $66,259.80 |