3560, CGS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35602K2FT

DigiKey Part Number
A143965TR-ND - Tape & Reel (TR)
A143965CT-ND - Cut Tape (CT)
A143965DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35602K2FT
Description
RES 3560 2K2 1%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 6W Chip Resistor Nonstandard Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
35602K2FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.457" L x 0.270" W (11.60mm x 6.85mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,432
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.63000$16.63
10$11.48400$114.84
25$10.30640$257.66
50$9.62320$481.16
100$9.08070$908.07
250$8.53000$2,132.50
500$8.31942$4,159.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.95656$7,956.56
2,000$7.44609$14,892.18
3,000$7.23826$21,714.78
5,000$7.20978$36,048.90
7,000$7.01125$49,078.75
10,000$6.99477$69,947.70
Manufacturers Standard Package