
3560240RFT | |
---|---|
DigiKey Part Number | A143942TR-ND - Tape & Reel (TR) A143942CT-ND - Cut Tape (CT) A143942DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3560240RFT |
Description | RES 3560 240R 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 6W Chip Resistor Nonstandard Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3560240RFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.457" L x 0.270" W (11.60mm x 6.85mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.63000 | $16.63 |
10 | $11.48400 | $114.84 |
25 | $10.30640 | $257.66 |
50 | $9.62320 | $481.16 |
100 | $9.08070 | $908.07 |
250 | $8.53000 | $2,132.50 |
500 | $8.50546 | $4,252.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.95656 | $7,956.56 |
2,000 | $7.66712 | $15,334.24 |
3,000 | $7.59868 | $22,796.04 |
5,000 | $7.52678 | $37,633.90 |
7,000 | $7.44582 | $52,120.74 |
10,000 | $7.36540 | $73,654.00 |