
35601K8JT | |
---|---|
DigiKey Part Number | A144093TR-ND - Tape & Reel (TR) A144093CT-ND - Cut Tape (CT) A144093DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35601K8JT |
Description | RES 3560 1K8 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 6W Chip Resistor Nonstandard Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35601K8JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.457" L x 0.270" W (11.60mm x 6.85mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.42000 | $13.42 |
10 | $8.73400 | $87.34 |
25 | $7.67240 | $191.81 |
50 | $7.42200 | $371.10 |
100 | $6.96100 | $696.10 |
250 | $6.49340 | $1,623.35 |
500 | $6.22240 | $3,111.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.00664 | $6,006.64 |
2,000 | $5.82069 | $11,641.38 |
3,000 | $5.70626 | $17,118.78 |
5,000 | $5.58948 | $27,947.40 |
7,000 | $5.55860 | $38,910.20 |
10,000 | $5.52804 | $55,280.40 |