
356011RFT | |
---|---|
DigiKey Part Number | A143910TR-ND - Tape & Reel (TR) A143910CT-ND - Cut Tape (CT) A143910DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 356011RFT |
Description | RES 3560 11R 1% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±1% 6W Chip Resistor Nonstandard Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 356011RFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.457" L x 0.270" W (11.60mm x 6.85mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.59000 | $16.59 |
10 | $11.45400 | $114.54 |
25 | $10.28000 | $257.00 |
50 | $9.59860 | $479.93 |
100 | $9.05760 | $905.76 |
250 | $8.68824 | $2,172.06 |
500 | $8.64126 | $4,320.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.93626 | $7,936.26 |
2,000 | $7.48642 | $14,972.84 |
3,000 | $7.39321 | $22,179.63 |
5,000 | $7.29682 | $36,484.10 |
7,000 | $7.27111 | $50,897.77 |
10,000 | $7.24578 | $72,457.80 |