
355068RJT | |
---|---|
DigiKey Part Number | A143822TR-ND - Tape & Reel (TR) A143822CT-ND - Cut Tape (CT) A143822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 355068RJT |
Description | RES 3550 68R 5% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 5W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 355068RJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.197" W (11.00mm x 5.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.17000 | $11.17 |
10 | $7.12700 | $71.27 |
25 | $6.18120 | $154.53 |
50 | $5.92840 | $296.42 |
100 | $5.52850 | $552.85 |
250 | $5.12368 | $1,280.92 |
500 | $4.88916 | $2,444.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.70252 | $4,702.52 |
2,000 | $4.55391 | $9,107.82 |
3,000 | $4.47913 | $13,437.39 |
5,000 | $4.37503 | $21,875.15 |
7,000 | $4.34239 | $30,396.73 |
10,000 | $4.31003 | $43,100.30 |
12,000 | $4.29526 | $51,543.12 |