
355010KFT | |
---|---|
DigiKey Part Number | A143727TR-ND - Tape & Reel (TR) A143727CT-ND - Cut Tape (CT) A143727DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 355010KFT |
Description | RES 3550 10K 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 5W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 355010KFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.197" W (11.00mm x 5.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.83000 | $13.83 |
10 | $9.29400 | $92.94 |
25 | $8.26840 | $206.71 |
50 | $7.76780 | $388.39 |
100 | $7.20630 | $720.63 |
250 | $6.88164 | $1,720.41 |
500 | $6.80308 | $3,401.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.23146 | $6,231.46 |
2,000 | $6.05591 | $12,111.82 |
3,000 | $5.97029 | $17,910.87 |
5,000 | $5.87745 | $29,387.25 |
7,000 | $5.82427 | $40,769.89 |
10,000 | $5.77391 | $57,739.10 |
12,000 | $5.75038 | $69,004.56 |