
3522ZR | |
|---|---|
DigiKey Part Number | A121322TR-ND - Tape & Reel (TR) A121322CT-ND - Cut Tape (CT) A121322DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3522ZR |
Description | RES SMD 0 OHM JUMPER 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3522ZR Models |
Category | Features Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.01200 | $40.12 |
| 25 | $3.43320 | $85.83 |
| 50 | $3.09620 | $154.81 |
| 100 | $2.83070 | $283.07 |
| 250 | $2.56052 | $640.13 |
| 500 | $2.40430 | $1,202.15 |
| 1,000 | $2.28015 | $2,280.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.18141 | $4,362.82 |
| 4,000 | $2.10273 | $8,410.92 |
| 6,000 | $2.06436 | $12,386.16 |
| 10,000 | $2.02278 | $20,227.80 |
| 14,000 | $1.99895 | $27,985.30 |
| 20,000 | $1.97642 | $39,528.40 |


