
352291KFT | |
|---|---|
DigiKey Part Number | A121319TR-ND - Tape & Reel (TR) A121319CT-ND - Cut Tape (CT) A121319DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352291KFT |
Description | RES SMD 91K OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352291KFT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $5.80400 | $58.04 |
| 25 | $5.05120 | $126.28 |
| 50 | $4.61560 | $230.78 |
| 100 | $4.26860 | $426.86 |
| 250 | $3.91740 | $979.35 |
| 500 | $3.71382 | $1,856.91 |
| 1,000 | $3.55193 | $3,551.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.42294 | $6,845.88 |
| 4,000 | $3.32030 | $13,281.20 |
| 6,000 | $3.27020 | $19,621.20 |
| 10,000 | $3.21588 | $32,158.80 |
| 14,000 | $3.18479 | $44,587.06 |
| 20,000 | $3.15535 | $63,107.00 |


