
35219K1FT | |
|---|---|
DigiKey Part Number | A116055TR-ND - Tape & Reel (TR) A116055CT-ND - Cut Tape (CT) A116055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35219K1FT |
Description | RES SMD 9.1K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35219K1FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.42800 | $34.28 |
| 25 | $2.91040 | $72.76 |
| 50 | $2.60960 | $130.48 |
| 100 | $2.37270 | $237.27 |
| 250 | $2.13264 | $533.16 |
| 500 | $1.99354 | $996.77 |
| 1,000 | $1.88305 | $1,883.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.72508 | $6,900.32 |
| 8,000 | $1.66934 | $13,354.72 |
| 12,000 | $1.64215 | $19,705.80 |
| 20,000 | $1.61267 | $32,253.40 |
| 28,000 | $1.59577 | $44,681.56 |
| 40,000 | $1.57980 | $63,192.00 |


