
3521910RFT | |
---|---|
DigiKey Part Number | A116031TR-ND - Tape & Reel (TR) A116031CT-ND - Cut Tape (CT) A116031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3521910RFT |
Description | RES SMD 910 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3521910RFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $2.95600 | $29.56 |
25 | $2.48640 | $62.16 |
50 | $2.32540 | $116.27 |
100 | $2.12250 | $212.25 |
250 | $2.00940 | $502.35 |
500 | $1.87834 | $939.17 |
1,000 | $1.77415 | $1,774.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.48504 | $5,940.16 |
8,000 | $1.45782 | $11,662.56 |
12,000 | $1.44834 | $17,380.08 |
20,000 | $1.44237 | $28,847.40 |
28,000 | $1.43457 | $40,167.96 |
40,000 | $1.43106 | $57,242.40 |