
3521820KFT | |
---|---|
DigiKey Part Number | A116102TR-ND - Tape & Reel (TR) A116102CT-ND - Cut Tape (CT) A116102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3521820KFT |
Description | RES SMD 820K OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 820 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3521820KFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $3.69500 | $36.95 |
25 | $3.15960 | $78.99 |
50 | $2.84760 | $142.38 |
100 | $2.60040 | $260.04 |
250 | $2.35032 | $587.58 |
500 | $2.20564 | $1,102.82 |
1,000 | $2.09052 | $2,090.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.92606 | $7,704.24 |
8,000 | $1.70407 | $13,632.56 |
12,000 | $1.68121 | $20,174.52 |
20,000 | $1.67449 | $33,489.80 |
28,000 | $1.65361 | $46,301.08 |
40,000 | $1.64968 | $65,987.20 |