750 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3521750RFT

DigiKey Part Number
A116029TR-ND - Tape & Reel (TR)
A116029CT-ND - Cut Tape (CT)
A116029DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3521750RFT
Description
RES SMD 750 OHM 1% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
3521750RFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Moisture Resistant
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
2512 (6332 Metric)
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,508
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.76000$5.76
10$3.42800$34.28
25$2.91040$72.76
50$2.60960$130.48
100$2.37270$237.27
250$2.13264$533.16
500$1.99354$996.77
1,000$1.88305$1,883.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.72508$6,900.32
8,000$1.66934$13,354.72
12,000$1.64215$19,705.80
20,000$1.61267$32,253.40
28,000$1.59577$44,681.56
40,000$1.57980$63,192.00
Manufacturers Standard Package