
352168RFT | |
---|---|
DigiKey Part Number | A116004TR-ND - Tape & Reel (TR) A116004CT-ND - Cut Tape (CT) A116004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352168RFT |
Description | RES SMD 68 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352168RFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.22700 | $32.27 |
25 | $2.67360 | $66.84 |
50 | $2.46000 | $123.00 |
100 | $2.13080 | $213.08 |
250 | $2.00940 | $502.35 |
500 | $1.87834 | $939.17 |
1,000 | $1.77415 | $1,774.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.57898 | $6,315.92 |
8,000 | $1.53428 | $12,274.24 |
12,000 | $1.52034 | $18,244.08 |
20,000 | $1.51413 | $30,282.60 |
28,000 | $1.50199 | $42,055.72 |
40,000 | $1.48847 | $59,538.80 |
48,000 | $1.48143 | $71,108.64 |