
3521620RFT | |
---|---|
DigiKey Part Number | A116027TR-ND - Tape & Reel (TR) A116027CT-ND - Cut Tape (CT) A116027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3521620RFT |
Description | RES SMD 620 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3521620RFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.43000 | $5.43 |
10 | $3.23500 | $32.35 |
25 | $2.58160 | $64.54 |
50 | $2.41700 | $120.85 |
100 | $1.94930 | $194.93 |
250 | $1.88480 | $471.20 |
500 | $1.81928 | $909.64 |
1,000 | $1.69678 | $1,696.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.54877 | $6,195.08 |
8,000 | $1.53820 | $12,305.60 |
12,000 | $1.53272 | $18,392.64 |
20,000 | $1.52333 | $30,466.60 |
28,000 | $1.50737 | $42,206.36 |
40,000 | $1.49228 | $59,691.20 |
48,000 | $1.48522 | $71,290.56 |