3521, 2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

352127RFT

DigiKey Part Number
A115994TR-ND - Tape & Reel (TR)
A115994CT-ND - Cut Tape (CT)
A115994DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
352127RFT
Description
RES SMD 27 OHM 1% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
27 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
352127RFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54,555
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.43000$5.43
10$2.98000$29.80
25$2.55840$63.96
50$2.39560$119.78
100$2.23830$223.83
250$2.01452$503.63
500$1.82800$914.00
1,000$1.73144$1,731.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.38508$5,540.32
8,000$1.34032$10,722.56
12,000$1.33832$16,059.84
Manufacturers Standard Package