
352118RFT | |
|---|---|
DigiKey Part Number | A115990TR-ND - Tape & Reel (TR) A115990CT-ND - Cut Tape (CT) A115990DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352118RFT |
Description | RES SMD 18 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352118RFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.98000 | $4.98 |
| 10 | $2.97000 | $29.70 |
| 25 | $2.49000 | $62.25 |
| 50 | $2.24360 | $112.18 |
| 100 | $2.00780 | $200.78 |
| 250 | $1.82096 | $455.24 |
| 500 | $1.69844 | $849.22 |
| 1,000 | $1.60086 | $1,600.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.46141 | $5,845.64 |
| 8,000 | $1.41223 | $11,297.84 |
| 12,000 | $1.38824 | $16,658.88 |
| 20,000 | $1.36222 | $27,244.40 |
| 28,000 | $1.34732 | $37,724.96 |
| 40,000 | $1.33322 | $53,328.80 |
| 48,000 | $1.32663 | $63,678.24 |


