3521, 2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

352115KFT

DigiKey Part Number
A116060TR-ND - Tape & Reel (TR)
A116060CT-ND - Cut Tape (CT)
A116060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
352115KFT
Description
RES SMD 15K OHM 1% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
352115KFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,165
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.38000$5.38
10$3.20600$32.06
25$2.69240$67.31
50$2.44420$122.21
100$2.18480$218.48
250$1.99656$499.14
500$1.86634$933.17
1,000$1.76281$1,762.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.61496$6,459.84
8,000$1.56277$12,502.16
12,000$1.53733$18,447.96
20,000$1.50973$30,194.60
28,000$1.46727$41,083.56
40,000$1.46369$58,547.60
Manufacturers Standard Package