
352112RFT | |
---|---|
DigiKey Part Number | A115986TR-ND - Tape & Reel (TR) A115986CT-ND - Cut Tape (CT) A115986DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352112RFT |
Description | RES SMD 12 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352112RFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.43000 | $5.43 |
10 | $3.23500 | $32.35 |
25 | $2.61760 | $65.44 |
50 | $2.45140 | $122.57 |
100 | $2.09420 | $209.42 |
250 | $2.01452 | $503.63 |
500 | $1.88316 | $941.58 |
1,000 | $1.77869 | $1,778.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.54877 | $6,195.08 |
8,000 | $1.51265 | $12,101.20 |
12,000 | $1.49875 | $17,985.00 |
20,000 | $1.49262 | $29,852.40 |
28,000 | $1.48049 | $41,453.72 |
40,000 | $1.47688 | $59,075.20 |