
3521120RFT | |
---|---|
DigiKey Part Number | A116010TR-ND - Tape & Reel (TR) A116010CT-ND - Cut Tape (CT) A116010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3521120RFT |
Description | RES SMD 120 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3521120RFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $3.11200 | $31.12 |
25 | $2.63760 | $65.94 |
50 | $2.36260 | $118.13 |
100 | $2.14440 | $214.44 |
250 | $1.92364 | $480.91 |
500 | $1.79606 | $898.03 |
1,000 | $1.69472 | $1,694.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.54986 | $6,199.44 |
8,000 | $1.49874 | $11,989.92 |
12,000 | $1.47382 | $17,685.84 |
20,000 | $1.44677 | $28,935.40 |
28,000 | $1.43130 | $40,076.40 |
40,000 | $1.41664 | $56,665.60 |
48,000 | $1.40978 | $67,669.44 |