
3521120RFT | |
---|---|
DigiKey Part Number | A116010TR-ND - Tape & Reel (TR) A116010CT-ND - Cut Tape (CT) A116010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3521120RFT |
Description | RES SMD 120 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3521120RFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.10400 | $31.04 |
25 | $2.63080 | $65.77 |
50 | $2.35660 | $117.83 |
100 | $2.13900 | $213.90 |
250 | $1.91876 | $479.69 |
500 | $1.79148 | $895.74 |
1,000 | $1.69040 | $1,690.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.54591 | $6,183.64 |
8,000 | $1.49492 | $11,959.36 |
12,000 | $1.47006 | $17,640.72 |
20,000 | $1.44308 | $28,861.60 |
28,000 | $1.42764 | $39,973.92 |
40,000 | $1.41302 | $56,520.80 |
48,000 | $1.40618 | $67,496.64 |