35209M1JT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.95672
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.52380
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $1.13178
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.30352
Datasheet
3520 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35209M1JT

DigiKey Part Number
35209M1JT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
35209M1JT
Description
RES SMD 9.1M OHM 5% 1W 2512
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9.1 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
35209M1JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
24,000$0.44936$10,784.64