
352056RJT | |
---|---|
DigiKey Part Number | A102534TR-ND - Tape & Reel (TR) A102534CT-ND - Cut Tape (CT) A102534DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352056RJT |
Description | RES SMD 56 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352056RJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.28100 | $12.81 |
25 | $0.92960 | $23.24 |
50 | $0.82280 | $41.14 |
100 | $0.65850 | $65.85 |
250 | $0.58956 | $147.39 |
500 | $0.57838 | $289.19 |
1,000 | $0.55342 | $553.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.48143 | $1,925.72 |
8,000 | $0.45152 | $3,612.16 |
12,000 | $0.44089 | $5,290.68 |
20,000 | $0.43855 | $8,771.00 |
28,000 | $0.43715 | $12,240.20 |
40,000 | $0.43577 | $17,430.80 |
48,000 | $0.42665 | $20,479.20 |
96,000 | $0.42439 | $40,741.44 |
100,000 | $0.42426 | $42,426.00 |