
35203R9JT | |
---|---|
DigiKey Part Number | A102529TR-ND - Tape & Reel (TR) A102529CT-ND - Cut Tape (CT) A102529DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35203R9JT |
Description | RES SMD 3.9 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35203R9JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.36300 | $13.63 |
25 | $1.05440 | $26.36 |
50 | $0.94100 | $47.05 |
100 | $0.81700 | $81.70 |
250 | $0.71372 | $178.43 |
500 | $0.69596 | $347.98 |
1,000 | $0.64079 | $640.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.52460 | $2,098.40 |
8,000 | $0.45151 | $3,612.08 |
12,000 | $0.44944 | $5,393.28 |
20,000 | $0.44706 | $8,941.20 |
28,000 | $0.44565 | $12,478.20 |
40,000 | $0.44424 | $17,769.60 |
48,000 | $0.44357 | $21,291.36 |