
35203R3JT | |
---|---|
DigiKey Part Number | A102528TR-ND - Tape & Reel (TR) A102528CT-ND - Cut Tape (CT) A102528DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35203R3JT |
Description | RES SMD 3.3 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35203R3JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.39900 | $13.99 |
25 | $1.06680 | $26.67 |
50 | $0.95320 | $47.66 |
100 | $0.81000 | $81.00 |
250 | $0.73264 | $183.16 |
500 | $0.69774 | $348.87 |
1,000 | $0.64243 | $642.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.52594 | $2,103.76 |
8,000 | $0.50426 | $4,034.08 |
12,000 | $0.48486 | $5,818.32 |
20,000 | $0.48234 | $9,646.80 |
28,000 | $0.45530 | $12,748.40 |
40,000 | $0.45387 | $18,154.80 |
48,000 | $0.44471 | $21,346.08 |