
3520390RJT | |
---|---|
DigiKey Part Number | A102525TR-ND - Tape & Reel (TR) A102525CT-ND - Cut Tape (CT) A102525DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3520390RJT |
Description | RES SMD 390 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3520390RJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.37900 | $13.79 |
25 | $0.98880 | $24.72 |
50 | $0.87860 | $43.93 |
100 | $0.68480 | $68.48 |
250 | $0.60696 | $151.74 |
500 | $0.59612 | $298.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.45918 | $1,836.72 |
8,000 | $0.43618 | $3,489.44 |
12,000 | $0.42497 | $5,099.64 |
20,000 | $0.41282 | $8,256.40 |
28,000 | $0.40585 | $11,363.80 |
40,000 | $0.39927 | $15,970.80 |
48,000 | $0.39772 | $19,090.56 |